Print Page
Image is for illustrative purposes only. Please refer to product description.
1,865 In Stock
Need more?
45 Delivery in 1-3 Business Days(US stock)
1820 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.190 |
10+ | $0.749 |
100+ | $0.554 |
500+ | $0.509 |
1000+ | $0.419 |
3000+ | $0.398 |
10000+ | $0.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34
Newark Part No.94AC3852
Technical Datasheet
No. of Pins2Pins
Diode Case StyleDIP
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
DIP
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate