New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. V/F & F/V Converters
                      Print Page

                      AD537JH

                      Voltage to Frequency Converter, 150 kHz, 0Hz to 100kHz, 0.05 %, 4.5V to 36V, ± 5V to ± 18V

                      Date/Lot Code

                      ANALOG DEVICES AD537JH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD537JH
                      Newark Part No.49AK9225
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$53.520
                      5+$46.950
                      10+$40.380
                      25+$39.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD537JH
                      Newark Part No.49AK9225
                      Technical Datasheet

                      Data Sheet

                      Frequency150kHz
                      Full Scale Range0Hz to 100kHz
                      Linearity %0.05%
                      Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
                      Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
                      Digital IC CaseTO-100
                      No. of Pins10Pins
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      AD537JH is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S) frequency up to 100KHz and any F.S input voltage up to ±30V. The excellent temperature characteristics and long term stability of AD537 are guaranteed by the primary bandgap reference generator and the T. C silicon chromium thin film resistors used throughout.

                      • Low cost A-D conversion
                      • Versatile input amplifier (positive or negative voltage modes)
                      • Versatile input amplifier (negative current modes and high input impedance, low drift)
                      • Single supply 5V to 36V
                      • Linearity of ±0.05% FS
                      • Low power of 1.2mA quiescent current
                      • Full scale frequency up to 100KHz and 1V reference
                      • Thermometer output (1mV/K)
                      • F-V applications
                      • H-10A header package and rated Performance temperature range from 0°C to +70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency

                      150kHz

                      Linearity %

                      0.05%

                      Supply Voltage Range

                      4.5V to 36V, ± 5V to ± 18V

                      No. of Pins

                      10Pins

                      SVHC

                      No SVHC (07-Jul-2017)

                      Full Scale Range

                      0Hz to 100kHz

                      Supply Voltage Range

                      4.5V to 36V, ± 5V to ± 18V

                      Digital IC Case

                      TO-100

                      Product Range

                      -

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.