2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. V/F & F/V Converters
                                                                                                  Print Page

                                                                                                  AD537JH

                                                                                                  Voltage to Frequency Converter, 150 kHz, 0Hz to 100kHz, 0.05 %, 4.5V to 36V, ± 5V to ± 18V

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD537JH
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD537JH
                                                                                                  Newark Part No.49AK9225
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  58 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$53.520
                                                                                                  5+$46.950
                                                                                                  10+$40.380
                                                                                                  25+$39.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $53.52
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD537JH
                                                                                                  Newark Part No.49AK9225
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency150kHz
                                                                                                  Full Scale Range0Hz to 100kHz
                                                                                                  Linearity %0.05%
                                                                                                  Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
                                                                                                  Supply Voltage Range4.5V to 36V, ± 5V to ± 18V
                                                                                                  Digital IC CaseTO-100
                                                                                                  No. of Pins10Pins
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  AD537JH is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S) frequency up to 100KHz and any F.S input voltage up to ±30V. The excellent temperature characteristics and long term stability of AD537 are guaranteed by the primary bandgap reference generator and the T. C silicon chromium thin film resistors used throughout.

                                                                                                  • Low cost A-D conversion
                                                                                                  • Versatile input amplifier (positive or negative voltage modes)
                                                                                                  • Versatile input amplifier (negative current modes and high input impedance, low drift)
                                                                                                  • Single supply 5V to 36V
                                                                                                  • Linearity of ±0.05% FS
                                                                                                  • Low power of 1.2mA quiescent current
                                                                                                  • Full scale frequency up to 100KHz and 1V reference
                                                                                                  • Thermometer output (1mV/K)
                                                                                                  • F-V applications
                                                                                                  • H-10A header package and rated Performance temperature range from 0°C to +70°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency

                                                                                                  150kHz

                                                                                                  Linearity %

                                                                                                  0.05%

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 36V, ± 5V to ± 18V

                                                                                                  No. of Pins

                                                                                                  10Pins

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Full Scale Range

                                                                                                  0Hz to 100kHz

                                                                                                  Supply Voltage Range

                                                                                                  4.5V to 36V, ± 5V to ± 18V

                                                                                                  Digital IC Case

                                                                                                  TO-100

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG