Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7356BRUZ
Newark Part No.60AK6844
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
262 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $19.880 |
| 10+ | $16.570 |
| 25+ | $14.480 |
| 50+ | $14.070 |
| 192+ | $13.650 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7356BRUZ
Newark Part No.60AK6844
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate5MSPS
Input Channel TypeDifferential
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.25V
Supply Voltage Max2.75V
ADC / DAC Case StyleTSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD7356 is a dual, 12bit, high speed, low power, successive approximation ADC that operates from a single 2.5V power supply and features throughput rates up to 5MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. Typical applications include data acquisition systems, motion control, I and Q demodulation.
- Dual 12bit SAR ADC
- Simultaneous sampling
- Throughput rate: 5MSPS per channel
- Specified for VDD at 2.5V
- No conversion latency
- Power dissipation: 36mW at 5MSPS
- On-chip reference: 2.048V ± 0.25%, 6ppm/°C and dual conversion with read
- High speed serial interface: SPI-/QSPI™-/MICROWIRE™-/DSP compatible
- 16 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
2.75V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
5MSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.25V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability