New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD7634BSTZ

                      Analog to Digital Converter, 18 bit, 670 kSPS, Differential

                      Date/Lot Code

                      ANALOG DEVICES AD7634BSTZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7634BSTZ
                      Newark Part No.60AK6920
                      Product RangeSingle 18-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$68.780
                      5+$63.790
                      10+$58.810
                      25+$53.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD7634BSTZ
                      Newark Part No.60AK6920
                      Product RangeSingle 18-Bit SAR ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)18bit
                      Sampling Rate670kSPS
                      Input Channel TypeDifferential
                      Data InterfaceMicrowire, Parallel, QSPI, Serial, SPI
                      Supply Voltage TypeDual (+/-)
                      Supply Voltage Min7V
                      Supply Voltage Max15.75V
                      ADC / DAC Case StyleLQFP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 18-Bit SAR ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD7634 is an 18-bit charge redistribution successive approximation register (SAR), architecture analog to digital converter (ADC) fabricated on Analog Devices, Inc.’s iCMOS high voltage process. The device is configured through hardware or via a dedicated write-only serial configuration port for input range and operating mode. The AD7634 contains a high speed 18-bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits and both serial and parallel system interface ports. The AD7634 features four different analog input ranges and three different sampling modes. Typical applications include CT scanners, high dynamic data acquisition, σ-δ replacement, spectrum analysis, medical instruments, instrumentation and process controls.

                      • Multiple pins/software-programmable input: 5V (10Vp-p), +10V (20V p-p), ±5V (20Vp-p), ±10V (40Vp-p)
                      • Pins or serial SPI-compatible input ranges/mode selection and no pipeline delay (SAR architecture)
                      • Throughput: 670KSPS (warp mode), 570KSPS (normal mode) and 450KSPS (impulse mode)
                      • 18bit resolution with no missing codes and INL: ±1.5LSB typ ±2.5LSB max (±9.5ppm of FSR)
                      • Dynamic range: 102.5dB, SNR: 101dB at 2KHz and THD: -112dB at 2KHz
                      • 5V internal reference: typical drift ±3ppm/°C; TEMP output
                      • Parallel (18-/16-/8-bit bus) and serial 5 V/3.3 V interface
                      • SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
                      • Power dissipation: 180mW at 670KSPS( warp), 28mW at 100KSPS (impulse), 10mW at 1KSPS impulse mode
                      • 48 lead LQFP package, operating temperature range from -40 to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      18bit

                      Input Channel Type

                      Differential

                      Supply Voltage Type

                      Dual (+/-)

                      Supply Voltage Max

                      15.75V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      670kSPS

                      Data Interface

                      Microwire, Parallel, QSPI, Serial, SPI

                      Supply Voltage Min

                      7V

                      ADC / DAC Case Style

                      LQFP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 18-Bit SAR ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.