
Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.800 |
| 5+ | $61.790 |
| 10+ | $57.770 |
| 25+ | $50.320 |
Product Information
Product Overview
AD766 is a DSP DACPORT. This provides a direct, three wire interface to the serial ports of popular DSP processor, including the ADSP-2101, TMS320CXX, and DSP56001. No additional “glue logic” is required. This also complete, offering on-chip serial-to-parallel input format conversion, a 16bit current-steering DAC, voltage reference, and a voltage output op-amp. The AD766 is fabricated in Analog Devices’ BiMOS II mixed-signal process which provides bipolar transistors, MOS transistors, and thin-film resistors for precision analog circuits in addition to CMOS devices for logic. The serial interface consists of bit clock, data, and latch enable inputs. The twos-complement data word is clocked MSB first on falling clock edges into the serial-to-parallel converter, consistent with the serial protocols of popular DSP processors. Application includes digital signal processing, noise cancellation, radar jamming, automatic test equipment, precision industrial equipment, waveform generation.
- Zero-chip interface to digital signal processors
- Complete DACPORT®, on-chip voltage reference, voltage and current outputs
- Serial, twos-complement input
- Supply voltage range from 4.75 to 13.2V (TMIN to TMAX, 65V supplies), ±3V output
- Sample rates to 390Ksps, signal-to-noise ratio is 102dB (typ, 20Hz to 20KHz (FOUT = 1037Hz))
- Total harmonic distortion is -88dB (typ, FOU T = 1037Hz, 0dB, TMIN to TMAX, ±5V supplies)
- Monotonicity is 15bits (typ, TMIN to TMAX, ±5V supplies)
- Gain error is ±2.0% of FSR (typ, TMIN to TMAX, ±5V supplies)
- Bipolar zero drift is ±4ppm of FSR/°C (typ, TMIN to TMAX, ±5V supplies)
- 16 pin plastic DIP package, operating temperature range from 0 to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Serial, SPI
3 Wire, Serial, SPI
± 4.75V to ± 13.2V
1Channels
Current, Voltage
Serial
Through Hole
70°C
-
390kSPS
13.2V
4.75V
± 4.75V to ± 13.2V
NDIP
NDIP
16Pins
0°C
Single 16-Bit Current/Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
