ALPHAWIRE
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Digital-to-Analog Converters - DAC
                                                                                                  Print Page

                                                                                                  AD766JNZ

                                                                                                  DA CONVERTER, 16BIT, 390KSPS, DIP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD766JNZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD766JNZ
                                                                                                  Newark Part No.49AK9491
                                                                                                  Product RangeSingle 16-Bit Current/Voltage Output DACs
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  215 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$65.800
                                                                                                  5+$61.790
                                                                                                  10+$57.770
                                                                                                  25+$50.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $65.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD766JNZ
                                                                                                  Newark Part No.49AK9491
                                                                                                  Product RangeSingle 16-Bit Current/Voltage Output DACs
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Resolution16bit
                                                                                                  Sampling Rate390kSPS
                                                                                                  Interfaces3 Wire, Serial, SPI
                                                                                                  Supply Voltage Min13.2V
                                                                                                  Interfaces3 Wire, Serial, SPI
                                                                                                  Supply Voltage Max4.75V
                                                                                                  Supply Voltage Range± 4.75V to ± 13.2V
                                                                                                  Supply Voltage Range± 4.75V to ± 13.2V
                                                                                                  No. of Channels1Channels
                                                                                                  ADC / DAC Case StyleNDIP
                                                                                                  Output TypeCurrent, Voltage
                                                                                                  IC Case / PackageNDIP
                                                                                                  Input Channel TypeSerial
                                                                                                  No. of Pins16Pins
                                                                                                  IC MountingThrough Hole
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product RangeSingle 16-Bit Current/Voltage Output DACs
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  AD766 is a DSP DACPORT. This provides a direct, three wire interface to the serial ports of popular DSP processor, including the ADSP-2101, TMS320CXX, and DSP56001. No additional “glue logic” is required. This also complete, offering on-chip serial-to-parallel input format conversion, a 16bit current-steering DAC, voltage reference, and a voltage output op-amp. The AD766 is fabricated in Analog Devices’ BiMOS II mixed-signal process which provides bipolar transistors, MOS transistors, and thin-film resistors for precision analog circuits in addition to CMOS devices for logic. The serial interface consists of bit clock, data, and latch enable inputs. The twos-complement data word is clocked MSB first on falling clock edges into the serial-to-parallel converter, consistent with the serial protocols of popular DSP processors. Application includes digital signal processing, noise cancellation, radar jamming, automatic test equipment, precision industrial equipment, waveform generation.

                                                                                                  • Zero-chip interface to digital signal processors
                                                                                                  • Complete DACPORT®, on-chip voltage reference, voltage and current outputs
                                                                                                  • Serial, twos-complement input
                                                                                                  • Supply voltage range from 4.75 to 13.2V (TMIN to TMAX, 65V supplies), ±3V output
                                                                                                  • Sample rates to 390Ksps, signal-to-noise ratio is 102dB (typ, 20Hz to 20KHz (FOUT = 1037Hz))
                                                                                                  • Total harmonic distortion is -88dB (typ, FOU T = 1037Hz, 0dB, TMIN to TMAX, ±5V supplies)
                                                                                                  • Monotonicity is 15bits (typ, TMIN to TMAX, ±5V supplies)
                                                                                                  • Gain error is ±2.0% of FSR (typ, TMIN to TMAX, ±5V supplies)
                                                                                                  • Bipolar zero drift is ±4ppm of FSR/°C (typ, TMIN to TMAX, ±5V supplies)
                                                                                                  • 16 pin plastic DIP package, operating temperature range from 0 to +70°C

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Resolution

                                                                                                  16bit

                                                                                                  Interfaces

                                                                                                  3 Wire, Serial, SPI

                                                                                                  Interfaces

                                                                                                  3 Wire, Serial, SPI

                                                                                                  Supply Voltage Range

                                                                                                  ± 4.75V to ± 13.2V

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Output Type

                                                                                                  Current, Voltage

                                                                                                  Input Channel Type

                                                                                                  Serial

                                                                                                  IC Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Sampling Rate

                                                                                                  390kSPS

                                                                                                  Supply Voltage Min

                                                                                                  13.2V

                                                                                                  Supply Voltage Max

                                                                                                  4.75V

                                                                                                  Supply Voltage Range

                                                                                                  ± 4.75V to ± 13.2V

                                                                                                  ADC / DAC Case Style

                                                                                                  NDIP

                                                                                                  IC Case / Package

                                                                                                  NDIP

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  Single 16-Bit Current/Voltage Output DACs

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability