Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.130 |
| 5+ | $20.610 |
| 10+ | $17.080 |
| 25+ | $15.660 |
| 50+ | $15.110 |
| 100+ | $14.550 |
Product Information
Product Overview
AD7767-2 is a high performance, 24-bit, oversampled SAR analog-to-digital converter (ADC). It is Ideal for ultralow power data acquisition (such as PCI- and USB-based systems), this device provide 24-bit resolution. The combination of exceptional SNR, wide dynamic range, and outstanding dc accuracy make the device ideally suited for measuring small signal changes over a wide dynamic range. This is particularly suitable for applications where small changes on the input is measured on larger AC or DC signals. In such an application, the device accurately gather both ac and dc information. It include an on-board digital filter (complete with linear phase response) that acts to eliminate out-of-band noise by filtering the oversampled input voltage. It is widely used in application such as low power PCI/USB data acquisition systems, low power wireless acquisition systems, vibration analysis, instrumentation, high precision medical acquisition etc.
- Oversampled successive approximation (SAR) architecture
- Dynamic range is 115.5dB typ, 32kSPS
- Operational power is 8.5mW typ, 32kSPS
- 24 bits, no missing codes (NMC), integral nonlinearity is ±3ppm typ
- Zero error drift is 15nV/°C typ, gain error drift is 0.4ppm/°C typ
- On-chip low-pass FIR filter, linear phase response
- Pass-band ripple is ±0.005dB max, stop-band attenuation is 100dB min
- Daisy-chain capability, power-down function
- Operating temperature is -40°C to +105°C
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
2.625V
16Pins
105°C
-
No SVHC (21-Jan-2025)
32kSPS
Serial
2.375V
TSSOP
-40°C
Single 24-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate