Need more?
Quantity | Price |
---|---|
1+ | $14.370 |
10+ | $9.960 |
25+ | $7.960 |
50+ | $7.550 |
192+ | $7.290 |
Product Information
Product Overview
AD7781 is a 20bit, pin-programmable, low power Sigma-Delta ADC. A complete, low power front-end solution for bridge sensor products, including weigh scales, strain gauges, and pressure sensors. It contains a precision, low power, 20bit sigma-delta (Σ-Δ) ADC, an on-chip, low noise programmable gain amplifier (PGA), and an on-chip oscillator. For ease of use, all the features of the AD7781 are controlled by dedicated pins. Each time that a data read occurs, eight status bits are appended to the 20bit conversion. These status bits contain a pattern sequence that can be used to confirm the validity of the serial transfer. Typical applications include weigh scales, pressure measurement, industrial process control, portable instrumentation.
- Pin-programmable filter response, update rate: 10Hz or 16.7Hz
- Pin-programmable in-amp gain
- Pin-programmable power-down and reset
- Status function and internal clock oscillator
- Internal bridge power-down switch current: 115μA typical (gain = 1) and 330μA typical (gain = 128)
- Simultaneous 50Hz/60Hz rejection
- Power supply: 2.7V to 5.25V
- 2-wire serial interface (read-only device) SPI compatible and Schmitt trigger on SCLK
- 16 lead TSSOP package
- Operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Differential
Single
5.25V
16Pins
105°C
-
No SVHC (21-Jan-2025)
-
2 Wire, Serial, SPI
2.7V
TSSOP
-40°C
Single 20-Bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate