Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.430 |
| 10+ | $12.270 |
| 25+ | $10.870 |
| 50+ | $10.250 |
| 100+ | $9.770 |
| 250+ | $9.530 |
| 500+ | $9.520 |
| 1000+ | $9.520 |
Product Information
Product Overview
AD780 is an ultrahigh precision band gap voltage reference. The low initial error and temperature drift is combined with low output noise and it has an ability to drive any value of capacitance to make the reference voltage ideal choice for enhancing performance of high resolution analog-to-digital converters (ADCs) and digital-to-analog converters (DACs), and for any general-purpose precision reference application. It can be used to source or sink upto 10mA, and can be used in series or shunt mode, thus allowing positive or negative output voltages without external components.
- Pin programmable 2.5V or 3.0V output
- High accuracy is 2.5V or 3.0V ±1mV max
- Series or shunt mode operation (±2.5 V, ±3.0 V)
- Low noise is 100nV/√Hz
- Noise reduction capability
- Low quiescent current is 1mA max
- Output trim capability
- Plug-in upgrade for present references, temperature output pin
- Initial error is ±5.0mV, temperature coefficient is 7ppm/°C
- Operating temperature is −40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Programmable
2.995V
5mV
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
2.5V, 3V
AD780 Series
3.005V
7ppm/°C
8Pins
36V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate