Need more?
Quantity | Price |
---|---|
1+ | $7.420 |
10+ | $4.930 |
25+ | $4.410 |
50+ | $3.880 |
100+ | $3.540 |
250+ | $3.180 |
500+ | $3.000 |
Product Information
Product Overview
AD8682 is a dual low power, precision (1mV) JFET amplifier featuring excellent speed at low supply currents. The device is ideal for portable, low power applications, especially with high source impedance. The devices are unity-gain stable and can drive higher capacity loads (G = 1, noninverting) as an example of their excellent dynamic response over a wide range of conditions, delivering dc precision performance at low quiescent currents. Typical application includes portable telecommunications, low power industrial and instrumentation, loop filters, active and precision filters, integrators, strain gauge amplifiers, portable medical instrumentation and supply current monitoring.
- Low supply current of 250μA/amp maximum
- High slew rate of 9V/μs typical
- Bandwidth of 3.5MHz typical
- Low offset voltage of 1mV maximum at 25°C
- Low input bias current of 20pA maximum at 25°C
- CMRR is 90dB typical
- Fast settling time
- Unity-gain stable
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
9V/µs
± 4.5V to ± 18V
8Pins
-
6pA
-40°C
-
MSL 1 - Unlimited
MSOP
3.5MHz
9V/µs
3.5MHz
± 4.5V to ± 18V
MSOP
JFET
350µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate