Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $2.570 |
| 25+ | $2.360 |
| 50+ | $2.260 |
| 100+ | $2.160 |
| 250+ | $2.110 |
Product Information
Alternatives for CA3240EZ
1 Product Found
Product Overview
The CA3240EZ is a 4.5MHz Dual BiMOS Operational Amplifier with MOSFET input/bipolar output. The CA3240A is the dual versions of the popular CA3140 series integrated circuit operational amplifiers. They combine the advantages of MOS and bipolar transistors on the same monolithic chip. The gate-protected MOSFET (PMOS) input transistors provide high input impedance and a wide common-mode input voltage range (typically to 0.5V below the negative supply rail). The bipolar output transistors allow a wide output voltage swing and provide a high output current capability.
- Internally compensated
- MOSFET input stage - Very high input impedance (ZIN) 1.5TΩ (typical)
- Directly replaces industry type 741 in most applications
Applications
Automotive, Portable Devices, Sensing & Instrumentation, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
2 Amplifier
9V/µs
DIP
-40°C
-
4.5MHz
4V to 36V
8Pins
85°C
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate