New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Clock Synthesizers & Generators
                      Print Page

                      AD9511BCPZ

                      Clock Distribution, Divider IC, 3.135 V to 3.465 V, 1.2 GHz, 5 Outputs, LFCSP-48, -40°C to 85°C

                      Date/Lot Code

                      ANALOG DEVICES AD9511BCPZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9511BCPZ
                      Newark Part No.49AK9910
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$21.300
                      10+$15.340
                      25+$14.000
                      50+$12.980
                      100+$12.510
                      250+$12.440
                      500+$12.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9511BCPZ
                      Newark Part No.49AK9910
                      Technical Datasheet

                      Data Sheet

                      Clock IC TypeClock Distribution, Divider
                      Frequency1.2GHz
                      No. of Outputs5Outputs
                      Supply Voltage Min3.135V
                      Supply Voltage Max3.465V
                      Clock IC Case StyleLFCSP
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9511 1.2GHz clock distribution IC. It provides a multi-output clock distribution IC function along with an on-chip PLL core. The design emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from this part. The PLL section consists of a programmable reference divider a low noise phase frequency detector a precision charge pump and a programmable feedback divider. By connecting an external VCXO or VCO to the CLK2/CLK2B pins, frequencies up to 1.6GHz may be synchronized to the input reference. Each output has a programmable divider that may be bypassed or set to divide by any integer up to 32. Application includes low jitter, low phase noise clock distribution, clocking high-speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, high performance instrumentation, broadband infrastructure.

                      • Low phase noise phase-locked loop core, programmable dual-modulus prescaler
                      • Programmable charge pump (CP) current, phase select for output-to-output coarse delay adjust
                      • Fine delay adjust on 1 LVDS/CMOS output, serial control port
                      • Input frequency range from 0 to 250MHz (VS=3.3V ± 5%, VS ≤ VCPS ≤ 5.5V, TA=25°C, typ)
                      • Typical input sensitivity is 150mV p-p (VS=3.3V ± 5%, VS ≤ VCPS ≤ 5.5V, TA=25°C, typ)
                      • Maximum PFD input frequency is 100MHz (ant backlash pulse width 0Dh<lt/>1:0<gt/>=01b)
                      • Typical high value is 4.8mA (with CPRSET=5.1kohm, VS=3.3V ± 5%, VS ≤ VCPS ≤ 5.5V, TA=25°C, typ)
                      • Maximum input frequency is 1.6GHz (frequencies <gt/> 1200MHz or 800MHz require a minimum divide-by-2)
                      • Maximum output frequency is 1200MHz (VS=3.3V ± 5%, VS ≤ VCPS ≤ 5.5V, TA=25°C, typ)
                      • 48-lead LFCSP package, temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Clock IC Type

                      Clock Distribution, Divider

                      No. of Outputs

                      5Outputs

                      Supply Voltage Max

                      3.465V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency

                      1.2GHz

                      Supply Voltage Min

                      3.135V

                      Clock IC Case Style

                      LFCSP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.