
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.910 | $20.91 |
| Total Price | $20.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $20.910 |
| 10+ | $16.590 |
| 25+ | $15.520 |
| 50+ | $15.200 |
| 100+ | $14.870 |
| 250+ | $14.820 |
| 500+ | $14.770 |
| 1000+ | $14.520 |
Product Information
Product Overview
ADL5513 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. This device can be used in either measurement or controller modes. It maintains accurate log conformance for signals upto 4GHz. The input dynamic range is typically 80dB (referred to 50 ohm) with error less than ±3dB and 74dB with error less than ±1dB. This device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions. A supply of 2.7V to 5.5V is required to power the device. It is used in applications such as RF transmitter power amplifier linearization and gain/power control, power monitoring in radio link transmitters, RSSI measurement in base stations, WLAN, WiMAX, RADAR.
- Wide bandwidth is 1MHz to 4GHz
- Constant dynamic range over frequency
- Low noise measurement/controller output (VOUT)
- Fall time is 21ns typ at (CLPF = open, 1µs pulse width)
- Rise time is 20ns typ at (CLPF = open, 1µs pulse width
- Single-supply operation is 2.7V to 5.5V at 31mA
- Quiescent current is 31mA typ at (25°C, RF input = -55dBm)
- Fabricated using high speed SiGe process, output noise is 145nV/√Hz typical
- Operating temperature range from -40°C to +125°C
- Package style is 16-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
-67dBm
-70dBm
16Pins
5.5V
125°C
MSL 3 - 168 hours
4GHz
8dBm
LFCSP-EP
2.7V
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
