2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Detectors
                                                                                                  Print Page

                                                                                                  ADL5513ACPZ-R7

                                                                                                  Logarithmic Detector, 1 MHz to 4 GHz, -67 to 8 dBm, 2.7 to 5.5 V, -40 to 125 °C, LFCSP-EP-16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADL5513ACPZ-R7
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5513ACPZ-R7
                                                                                                  Newark Part No.49AK8465
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  1,463 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$16.340
                                                                                                  10+$14.220
                                                                                                  25+$13.490
                                                                                                  50+$12.850
                                                                                                  100+$12.200
                                                                                                  250+$11.870
                                                                                                  500+$11.440
                                                                                                  1000+$10.820
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $16.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADL5513ACPZ-R7
                                                                                                  Newark Part No.49AK8465
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min1MHz
                                                                                                  Frequency Max4GHz
                                                                                                  Input Power Min-67dBm
                                                                                                  Input Power Max8dBm
                                                                                                  Sensitivity-70dBm
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  ADL5513 is a demodulating logarithmic amplifier, capable of accurately converting an RF input signal to a corresponding decibel-scaled output. It employs the progressive compression technique over a cascaded amplifier chain, each stage of which is equipped with a detector cell. This device can be used in either measurement or controller modes. It maintains accurate log conformance for signals upto 4GHz. The input dynamic range is typically 80dB (referred to 50 ohm) with error less than ±3dB and 74dB with error less than ±1dB. This device provides unprecedented logarithmic intercept stability vs. ambient temperature conditions. A supply of 2.7V to 5.5V is required to power the device. It is used in applications such as RF transmitter power amplifier linearization and gain/power control, power monitoring in radio link transmitters, RSSI measurement in base stations, WLAN, WiMAX, RADAR.

                                                                                                  • Wide bandwidth is 1MHz to 4GHz
                                                                                                  • Constant dynamic range over frequency
                                                                                                  • Low noise measurement/controller output (VOUT)
                                                                                                  • Fall time is 21ns typ at (CLPF = open, 1µs pulse width)
                                                                                                  • Rise time is 20ns typ at (CLPF = open, 1µs pulse width
                                                                                                  • Single-supply operation is 2.7V to 5.5V at 31mA
                                                                                                  • Quiescent current is 31mA typ at (25°C, RF input = -55dBm)
                                                                                                  • Fabricated using high speed SiGe process, output noise is 145nV/√Hz typical
                                                                                                  • Operating temperature range from -40°C to +125°C
                                                                                                  • Package style is 16-lead lead frame chip scale [LFCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  1MHz

                                                                                                  Input Power Min

                                                                                                  -67dBm

                                                                                                  Sensitivity

                                                                                                  -70dBm

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Max

                                                                                                  4GHz

                                                                                                  Input Power Max

                                                                                                  8dBm

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG