Need more?
Quantity | Price |
---|---|
1+ | $3.930 |
10+ | $2.830 |
25+ | $2.590 |
50+ | $2.410 |
100+ | $2.230 |
250+ | $2.060 |
500+ | $1.950 |
1000+ | $1.870 |
Product Information
Product Overview
ADP1740 is a low dropout (LDO) CMOS linear regulator that operate from 1.6V to 3.6V and provide up to 2A of output current. This low VIN/VOUT LDO is ideal for regulation of nanometer FPGA geometries operating from 2.5V down to 1.8V I/O rails, and for powering core voltages down to 0.75V. Using an advanced, proprietary architecture, this provide high power supply rejection ratio (PSRR) and low noise, and achieve excellent line and load transient response with only a small 4.7µF ceramic output capacitor. This allows an external soft start capacitor to be connected to program the startup. A digital power-good output allows power system monitors to check the health of the output voltage. Typical applications are server computers, memory components, telecommunications equipment, network equipment, DSP/FPGA/microprocessor supplies, instrumentation equipment/data acquisition systems.
- Stable with small 4.7µF ceramic output capacitor, power-good indicator
- Excellent load and line transient response, logic-controlled enable
- Current-limit and thermal overload protection, reverse current protection
- Input voltage range from 1.6 to 3.6V (TJ=−40°C to +125°C, VIN=(VOUT + 0.4V) or 1.6V, IOUT=100mA)
- Shutdown current is 6µA max (EN=GND, VIN=3.6V, VIN=VOUT + 0.4V or 1.6V, IOUT=100mA, CIN=COUT=4.7µF)
- 1.3V output voltage
- Dropout voltage is 10mV typ (IOUT=100mA, VOUT ≥ 1.8V, VIN=(VOUT + 0.4V) or 1.6V, TA=25°C)
- Output noise is 23µV rms typ (10Hz to 100KHz, VOUT=0.75V, VIN=(VOUT + 0.4V) or 1.6V, TA=25°C)
- 16-lead LFCSP-WQ package
- Temperature rating range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
3.6V
1Outputs
1.3V
-
2A
160mV
LFCSP-EP
2A
-
Surface Mount
16Pins
125°C
-
No SVHC (21-Jan-2025)
1.6V
1.3V
-
1.3V
-
-
Positive Output
2A
2A
160mV
LFCSP-EP
-40°C
1.3V 2A LDO Voltage Regulators
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate