Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.560 |
| 25+ | $1.320 |
| 50+ | $1.180 |
| 100+ | $1.040 |
| 250+ | $0.905 |
| 500+ | $0.822 |
| 1000+ | $0.768 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADR5044WARTZ-R7
Newark Part No.02AM0981
Voltage Reference TypeShunt
Product Range-
Reference Voltage Min4.088V
Reference Voltage Max4.104V
Initial Accuracy0.2%
Temperature Coefficient100ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Voltage Reference Type
Shunt
Reference Voltage Min
4.088V
Initial Accuracy
0.2%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Product Range
-
Reference Voltage Max
4.104V
Temperature Coefficient
100ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability