4.088V Voltage References:

9 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.420
10+
$6.520
25+
$6.050
50+
$5.790
100+
$5.530
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6041
4.088V
4.104V
0.2%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
68AC5223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.340
25+
$2.080
50+
$2.010
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
4.088V
4.104V
0.2%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
73Y5180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.270
10+
$5.610
25+
$5.200
50+
$4.980
100+
$4.750
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6064
4.088V
4.104V
0.2%
± 6ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
73Y5162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.400
10+
$5.730
25+
$5.300
50+
$5.070
100+
$4.850
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6034
4.088V
4.104V
0.2%
± 7ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
85°C
-
60AK5615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.040
10+
$1.270
25+
$1.060
50+
$0.950
100+
$0.836
More Pricing...
Min: 1 / Mult: 1
Shunt
ADR5044 Series
4.088V
4.104V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
-
49AK8882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.860
10+
$2.580
25+
$2.300
50+
$2.080
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ADR364 Series
4.088V
4.104V
8mV
25ppm/°C
TSOT
5Pins
Surface Mount
15V
-40°C
125°C
-
18AM2421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.220
25+
$1.020
50+
$0.911
100+
$0.801
More Pricing...
Min: 1 / Mult: 1
Shunt
-
4.088V
4.104V
0.2%
100ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
-
73Y5152

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$1.450
25+
$1.450
50+
$1.450
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6029
4.088V
4.104V
0.15%
± 30ppm/°C
NSOIC
8Pins
Surface Mount
12.6V
-40°C
85°C
-
02AM0981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$1.560
25+
$1.320
50+
$1.180
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
Shunt
-
4.088V
4.104V
0.2%
100ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
1-9 of 9 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON