Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $23.240 |
| 10+ | $21.120 |
| 25+ | $19.240 |
| 50+ | $18.680 |
| 100+ | $18.110 |
Product Information
Product Overview
ADuC831 is a fully integrated 247KSPS data acquisition system incorporating a high performance self-calibrating multichannel 12bit ADC, dual 12bit DACs and programmable 8bit MCU on a single chip. The microcontroller core is an 8052 and therefore 8051-instruction-set compatible with 12 core clock periods per machine cycle. 62Kbytes of non-volatile flash/EE program memory are provided on-chip. 4Kbytes of non-volatile Flash/EE data memory, 256bytes RAM and 2Kbytes of extended RAM are also integrated on-chip. Typical application includes optical networking laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems and DAS and communications systems.
- DC performance of ±1LSB INL and AC performance of 71dB SNR
- DMA controller for high speed ADC-to-RAM capture
- Two 12bit (monotonic) voltage output DACs, dual output PWM/Ʃ-Δ DACs
- On-chip temperature sensor function ±3°C and on-chip voltage reference
- 8051 compatible instruction set (16MHz max), dual data pointer and extended 11bit stack pointer
- On-chip peripherals: TIC, UART, I2C® and SPI® serial I/O, WDT, PSM
- Specified for 3V, 5V operation and normal, Idle, power-down modes
- Power down of 20A at 3V
- 52 lead MQFP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC8 Series Microcontrollers
16MHz
52Pins
34I/O's
2.25KB
12Bit
5.5V
125°C
MicroConverter
-
No SVHC (21-Jan-2025)
8052
62KB
MQFP
I2C, SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ADuC831
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate