Quantity | Price |
---|---|
1+ | $29.950 |
5+ | $27.470 |
10+ | $24.990 |
25+ | $23.090 |
50+ | $23.090 |
100+ | $23.080 |
Product Information
Product Overview
ADUC841 is a complete smart transducer front end, that integrates a high performance self calibrating multichannel ADC, a dual DAC, and an optimized single-cycle 20MHz 8-bit MCU (8051 instruction set compatible) on a single chip. It is widely used in application such as optical networking, laser power control, base station systems, precision instrumentation, smart sensors, transient capture systems, DAS and communications systems etc.
- Supply voltage is 3V
- User program code space is 62
- Resolution is 12bits, reference temperature coefficient is ±15ppm/°C typ
- On-chip temperature monitor function
- Power supply current (normal mode) is 4.5mA at (VDD = 3V)
- Power supply current (power-down mode) is 10µA typ at (VDD = 3V)
- Watchdog timer (WDT), power supply monitor (PSM)
- Time interval counter (TIC), UART, I²C®, and SPI® Serial I/O
- Operating temperature is –40°C to +85°C
- Packaging style is 52-lead plastic quad flat package [MQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADUC Family ADUC8 Series Microcontrollers
20MHz
52Pins
34I/O's
2.25KB
12Bit
3.6V
85°C
MicroConverter
-
No SVHC (21-Jan-2025)
8052
62KB
MQFP
I2C, SPI, USART
8Channels
2.7V
-40°C
Surface Mount
ADuC84x
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate