Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
49 Delivery in 1-3 Business Days(US stock)
101 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $8.310 |
| 25+ | $7.640 |
| 50+ | $7.250 |
| 176+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1620S+
Newark Part No.78Y4782
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range± 0.5°C
Accuracy± 0.5°C
Sensing Accuracy Range0
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case / PackageSOIC
Sensor Case StyleWSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output Interface3 Wire
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DS1620S+ is a digital thermometer and thermostat that provides 9-bit temperature readings which indicate the temperature of the device. With three thermal alarm outputs, the DS1620 can also act as a thermostat. Typical applications include thermostatic controls, industrial systems, consumer products, thermometers.
- Simply adds temperature monitoring and control to any system
- Converts temperature to digital word in 750ms (max)
- Thermostatic settings are user-definable and non-volatile
- Can be used in a wide variety of applications
- Supply voltage range covers from 2.7V to 5.5V
- Data is read from/written via a 3-wire serial interface (CLK, DQ, active-low RST )
- Saves space, requires no external components
- Thermal drift is ±0.2°C max at -55°C to +125°C, VDD=2.7V to 5.5V
- 8-pin SOIC package
- Measures temperatures from -55°C to +125°C in 0.5°C increments
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
± 0.5°C
Sensing Accuracy Range
0
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
WSOIC
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
3 Wire
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Accuracy
± 0.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DS1620S+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability