Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.070 |
10+ | $1.070 |
25+ | $1.070 |
50+ | $1.070 |
100+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1626S+
Newark Part No.81Y9057
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Sensing Accuracy Range0
Accuracy± 0.5°C
Sensing Accuracy Range± 0.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleµSOP
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Channels1Channels
Resolution12 bits
Output Interface3 Wire, SPI
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
IC Output Type
Digital
Sensing Accuracy Range
0
Sensing Accuracy Range
± 0.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOIC
Supply Voltage Min
2.7V
No. of Channels
1Channels
Output Interface
3 Wire, SPI
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Accuracy
± 0.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+125°C
Sensor Case Style
µSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
12 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate