Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.390 |
| 25+ | $5.130 |
| 50+ | $4.690 |
| 100+ | $4.680 |
| 300+ | $4.680 |
| 500+ | $4.670 |
Product Information
Product Overview
The DS1631Z+ is a high-precision digital Thermometer and Thermostat. The DS1631 thermometer accuracy is ±0.5°C from 0°C to +70°C with 3.0V ≤ VDD ≤ 5.5V. The thermostat provides custom hysteresis with user-defined trip points (TH and TL). The TH and TL registers and thermometer configuration settings are stored in NV EEPROM so they can be programmed prior to installation.
- Maximize system accuracy in broad range of thermal management
- Simplify distributed temperature-sensing applications with multidrop capability
- Flexible and non-volatile user-defined thermostatic modes with custom hysteresis
Applications
Communications & Networking, Portable Devices, Medical, Computers & Computer Peripherals, Test & Measurement, Wireless
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 0.5°C
± 0.5°C
-55°C
125°C
SOIC
2.7V
-
I2C
125°C
-
-
Digital
± 0.5°C
-55°C
+125°C
SOIC
8Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for DS1631Z+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate