Quantity | Price |
---|---|
2500+ | $2.630 |
Product Information
Product Overview
DS7505S+T&R is a digital thermometer and thermostat. A 9-bit resolution mode is software compatible with the LM75. The DS7505 thermostat has a dedicated open-drain output (O.S.) and programmable fault tolerance, which allows the user to define the number of consecutive error conditions that must occur before O.S. is activated. There are two thermostatic operating modes that control thermostat operation based on user-defined trip points (TOS and THYST) that are stored in EEPROM registers. Applications include networking equipment, cellular base stations, office equipment, medical equipment, and any thermally sensitive system.
- Extends performance range with a low-voltage, 1.7V to 3.7V operating range
- Maximizes system accuracy in a broad range of thermal management applications
- Measures temperature from -55°C to +125°C
- Reduces cost with no external components and stand alone thermostat capability
- Increases reliability and system robustness
- Internally filtered data lines for noise immunity (50ns deglitch)
- Bus timeout feature prevents lockup on a 2-wire interface
- Simplifies distributed temperature-sensing applications with multidrop capability
- Fast 25ms (max) 9-bit conversion time
- 8 SO package, -55°C to +125°C temperature range
Technical Specifications
Digital
± 0.5°C
-55°C
125°C
NSOIC
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
Open Drain
± 0.5°C
-55°C
125°C
NSOIC
1.7V
1Channels
I2C
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate