Need more?
Quantity | Price |
---|---|
1+ | $0.539 |
10+ | $0.539 |
25+ | $0.539 |
50+ | $0.539 |
100+ | $0.539 |
300+ | $0.539 |
500+ | $0.539 |
Product Information
Product Overview
The DS75LVS+ is a digital thermometer and thermostat in 8 pin NSOIC package. Device measures temperature using a bandgap temperature sensing architecture. It has internally filtered data lines for noise immunity (50ns Deglitch). An on-board delta-sigma analogue to digital converter (ADC) converts the measured temperature to a digital value that is calibrated in degrees centigrade and requires no external components to measure temperature. At power-up, the IC immediately begins converting temperature to digital value. The resolution of digital output data is user-configurable to 9bits, 10bits, 11bits, or 12bits, corresponding to temperature increments of 0.5°C, 0.25°C, 0.125°C and 0.0625°C respectively with 9bit default resolution at power-up. The resolution is controlled via R0bit and R1bit in the configuration register. It is used in cellular base stations, office equipment and any thermally sensitive system.
- Extended performance range with low voltage, 1.7V to 3.7V operating range
- Maximize system accuracy in broad range of thermal management applications
- Measures temperature from -55°C to +125°C & ±2°C accuracy over a -25°C to 100°C range
- User-configurable resolution from 9bits (default) to 12bits (0.5°C to 0.0625°C)
- Simplify distributed temperature-sensing applications with multidrop capability
- Easy upgrade to LM75, pin and software compatible
- Increase reliability and system robustness
- Bus timeout feature prevents lockup on 2-wire interface
- Minimize power consumption with built-in shutdown mode
- Flexible user-defined thermostatic modes with programmable fault tolerance
- Any Thermally Sensitive System; Cellular Base Stations; Office Equipment; Personal Computers
Applications
Sensing & Instrumentation, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 2°C
± 2°C
-55°C
125°C
NSOIC
1.7V
1Channels
I2C
125°C
-
-
Digital
± 2°C
-55°C
125°C
NSOIC
8Pins
3.7V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate