Need more?
Quantity | Price |
---|---|
1+ | $4.900 |
10+ | $4.240 |
25+ | $4.020 |
50+ | $3.860 |
100+ | $3.700 |
250+ | $3.510 |
500+ | $3.360 |
1000+ | $2.950 |
Product Information
Product Overview
HMC435AMS8GE is a non-reflective DC to 4GHz GaAs MESFET SPDT switch. This switch is ideal for cellular/3G and WiMAX/4G applications yielding upto 60dB isolation, low 0.8dB insertion loss and +50dBm input IP3. Power handling is excellent up through the 3.8GHz WiMAX band with the switch offering a P1dB compression of +30dBm. On-chip circuitry allows positive voltage control of 0V/+5Volts at very low DC currents. It is widely used in applications such as base stations & repeaters, infrastructure and access points, CATV/CMTS, test instrumentation etc.
- Insertion loss is 0.8dB typical at (DC - 2.5GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Isolation (RFC to RF1/RF2) is 62dB typical at (DC - 1GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Input power for 1dB compression is 30dBm typical at (0.5GHz to 4GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Input third order intercept is 54dBm typical at (0.5GHz to 1GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Switching speed is 40ns typical at (DC - 4GHz, TA = +25°C, Vctl = 0/+5Vdc)
- Operating temperature is -40°C to +85°C
- Package style is ultra small MSOP-86
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
MSOP-EP
-
-40°C
-
MSL 3 - 168 hours
4GHz
8Pins
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate