Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 10+ | $6.930 |
| 25+ | $6.070 |
| 50+ | $5.570 |
| 100+ | $5.080 |
| 300+ | $4.840 |
| 500+ | $4.590 |
Product Information
Product Overview
LT1009 is a precision trimmed 2.5V shunt regulator diode featuring a maximum initial tolerance of only ±5mV. The low dynamic impedance and wide operating current range enhances its versatility. The 0.2% reference tolerance is achieved by on-chip trimming which not only minimizes the initial voltage tolerance but also minimizes the temperature drift. Even though no adjustments are needed with this, a third terminal allows the reference voltage to be adjusted ±5% to calibrate out system errors. In many applications, this can be used as a pin-to-pin replacement of the LM136 and the external trim network eliminated. Typical applications are reference for 5V systems, 8-bit A/D and D/A reference, digital voltmeters, current loop measurement and control systems, power supply monitor.
- Maximum initial tolerance is 0.2%
- Guaranteed temperature stability
- Maximum 0.6ohm dynamic impedance
- Wide operating current range
- Directly interchangeable with LM136 for improved performance
- No adjustments needed for minimum temperature coefficient
- Reverse breakdown voltage is 2.5V at TA = 25°C, IR = 1mA
- Average temperature coefficient is 25ppm/°C at 0°C ≤ TA ≤ 70°C
- 8-lead plastic SO package
- Temperature rating range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
2.49V
0.4%
SOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
LT1009 Series
2.51V
35ppm/°C
8Pins
-
85°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate