Need more?
| Quantity | Price |
|---|---|
| 1+ | $17.830 |
| 10+ | $12.510 |
| 25+ | $11.130 |
| 50+ | $10.410 |
| 100+ | $9.690 |
Product Information
Product Overview
LT®1019 is a third generation bandgap voltage reference utilizing thin film technology and a greatly improved curvature correction technique. Wafer level trimming of both reference and output voltage combines to produce very low TC and tight initial output voltage tolerance. The LT1019 can both sink and source up to 10mA and can be used in either the series or shunt mode, allowing the reference to operate with positive or negative output voltages without external components. Minimum input/output voltage is less than 1V in the series mode, providing improved tolerance of low line conditions and excellent line regulation. It is a direct replacement for most bandgap references presently available including AD580, AD581, REF-01, REF-02, MC1400, MC1404 and LM168.
- 2.5V output voltage
- Tight initial output voltage: <lt/>0.05%
- Ultralow drift: 3ppm/°C typical
- Curvature corrected
- Ultrahigh line rejection: ≈0.5ppm/V
- Low output impedance: ≈0.02ohm
- Plug-in replacement for present references
- 100% noise tested
- Temperature output
- 8-lead plastic SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series, Shunt
2.49875V
0.05%
SOIC
Surface Mount
0°C
-
No SVHC (21-Jan-2025)
2.5V
LT1019 Series
2.50125V
5ppm/°C
8Pins
15V
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate