
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.720 |
| 10+ | $13.810 |
| 25+ | $13.120 |
| 50+ | $12.420 |
| 100+ | $12.080 |
| 250+ | $11.730 |
| 500+ | $11.490 |
Product Information
Product Overview
LT®1021 is a precision reference with ultralow drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA. The LT1021 references are based on a buried Zener diode structure that eliminates noise and stability problems associated with surface breakdown devices. Further, a subsurface Zener exhibits better temperature drift and time stability than even the best bandgap references. Unique circuit design makes the LT1021 the first IC reference to offer ultralow drift without the use of high power on-chip heaters. The LT1021-5 is intended for systems requiring a precise 5V or 10V reference with an initial tolerance as low as ±0.05%.
- 5V output voltage
- Ultralow drift: 5ppm/°C max slope
- 100% noise tested
- Trimmed output voltage
- Operates in series or shunt mode
- Output sinks and sources in series mode
- <gt/>100dB ripple rejection
- Minimum input/output differential of 1V
- 8-lead PDIP package
- Temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series, Shunt
4.95V
-
DIP
Through Hole
0°C
-
No SVHC (04-Feb-2026)
5V
LT1021 Series
5.05V
2ppm/°C
8Pins
40V
70°C
MSL 1 - Unlimited
-
DIP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
