Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7.180 |
10+ | $4.760 |
25+ | $4.130 |
50+ | $3.780 |
100+ | $3.420 |
250+ | $3.140 |
500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT1460GIZ-10#PBF
Newark Part No.02AM2827
Voltage Reference TypeSeries
Product Range-
Reference Voltage Min9.975V
Reference Voltage Max10.025V
Initial Accuracy0.25%
Temperature Coefficient25ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
9.975V
Initial Accuracy
0.25%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
10.025V
Temperature Coefficient
25ppm/°C
No. of Pins
3Pins
Input Voltage Max
20V
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability