Voltage References:

18 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33R1373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.711
10+
$0.518
25+
$0.469
50+
$0.442
100+
$0.370
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
TL1431
2.5V
36V
0.25%
± 22ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
105°C
-
26AH0336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.287
25+
$0.255
50+
$0.238
100+
$0.221
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
18V
0.25%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
07AH7192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.414
25+
$0.370
50+
$0.347
100+
$0.323
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.493V
2.507V
0.25%
± 13ppm/°C
SOIC
8Pins
Surface Mount
36V
-20°C
70°C
-
26AH0339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
10+
$0.486
25+
$0.440
50+
$0.415
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
0.25%
± 13ppm/°C
TO-92
3Pins
Through Hole
36V
-20°C
70°C
-
26AH0340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.525
25+
$0.476
50+
$0.450
100+
$0.422
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.5V
36V
0.25%
± 22ppm/°C
TO-92
3Pins
Through Hole
36V
-40°C
105°C
-
07AH7193

RoHS

Each
1+
$0.110
10+
$0.110
100+
$0.110
500+
$0.110
1000+
$0.110
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.493V
2.507V
0.25%
± 13ppm/°C
TO-92
3Pins
Through Hole
36V
-20°C
70°C
-
54M1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
10+
$0.471
25+
$0.422
50+
$0.396
100+
$0.369
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
TS3431
1.24V
24V
0.25%
± 100ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
125°C
-
47AK7056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.450
10+
$0.323
25+
$0.291
50+
$0.274
100+
$0.257
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.237V
1.243V
0.25%
± 30ppm/°C
SOT-23
5Pins
Surface Mount
18V
-40°C
125°C
-
50AK4735

RoHS

Each
1+
$4.110
10+
$3.760
25+
$3.480
50+
$3.480
100+
$3.230
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
2.49375V
2.50625V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
-40°C
85°C
-
50AK4734

RoHS

Date/Lot Code

Each
1+
$6.890
10+
$4.560
25+
$3.950
50+
$3.610
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
4.9875V
5.0125V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
0°C
70°C
-
47AK7065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.594
10+
$0.421
25+
$0.377
50+
$0.352
100+
$0.328
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.493V
2.507V
0.25%
± 13ppm/°C
SOT-23
3Pins
Surface Mount
36V
-20°C
70°C
-
50AK4733

RoHS

Each
1+
$6.890
10+
$3.960
25+
$3.720
50+
$3.490
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
2.49375V
2.50625V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
0°C
70°C
-
51AK8048

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$3.520
25+
$3.310
50+
$3.110
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
4.9875V
5.0125V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
-40°C
85°C
-
50AK4732

RoHS

Date/Lot Code

Each
1+
$6.890
10+
$3.960
25+
$3.720
50+
$3.490
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
9.975V
10.025V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
0°C
70°C
-
47AK7066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.817
10+
$0.581
25+
$0.524
50+
$0.492
100+
$0.459
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
2.493V
2.507V
0.25%
± 22ppm/°C
SOIC
8Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
54AH1579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.414
10+
$0.287
25+
$0.255
50+
$0.238
100+
$0.220
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
18V
0.25%
-
SOT-23
6Pins
Surface Mount
18V
-40°C
125°C
-
18AM2418

RoHS

Date/Lot Code

Each
1+
$102.890
5+
$97.900
10+
$92.900
25+
$87.910
Min: 1 / Mult: 1
Shunt - Programmable
-
4.9875V
5.0125V
0.25%
0.2ppm/°C
CLCC
20Pins
Surface Mount
36V
-40°C
125°C
-
02AM2827

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$4.760
25+
$4.130
50+
$3.780
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
Series
-
9.975V
10.025V
0.25%
25ppm/°C
TO-92
3Pins
Through Hole
20V
-40°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON