Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3431CILT
Newark Part No.54M1332
Product RangeTS3431
Technical Datasheet
Packaging Options
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.467 |
| 25+ | $0.419 |
| 50+ | $0.393 |
| 100+ | $0.366 |
| 250+ | $0.341 |
| 500+ | $0.325 |
| 1000+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS3431CILT
Newark Part No.54M1332
Product RangeTS3431
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTS3431
Reference Voltage Min1.24V
Reference Voltage Max24V
Initial Accuracy0.25%
Temperature Coefficient± 100ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max24V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage1.24V to 24V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
0.25%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
1.24V to 24V
Product Range
TS3431
Reference Voltage Max
24V
Temperature Coefficient
± 100ppm/°C
No. of Pins
3Pins
Input Voltage Max
24V
Operating Temperature Max
125°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate