Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL1431AIYDT
Newark Part No.47AK7066
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.817 |
10+ | $0.581 |
25+ | $0.524 |
50+ | $0.492 |
100+ | $0.459 |
250+ | $0.406 |
500+ | $0.323 |
1000+ | $0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL1431AIYDT
Newark Part No.47AK7066
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.493V
Reference Voltage Max2.507V
Initial Accuracy0.25%
Temperature Coefficient± 22ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Reference Voltage2.493V to 2.507V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.493V
Initial Accuracy
0.25%
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.493V to 2.507V
Product Range
-
Reference Voltage Max
2.507V
Temperature Coefficient
± 22ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability