New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      LT6654BHS6-5#TRMPBF

                      Voltage Reference, 20ppm/°C, 5V, 0.1%, Series, TSOT-23-6, -40°C to 125°C

                      Date/Lot Code

                      ANALOG DEVICES LT6654BHS6-5#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT6654BHS6-5#TRMPBF
                      Newark Part No.50AK6005
                      Product RangeLT6654 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      493 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.620
                      10+$3.980
                      25+$3.570
                      50+$3.310
                      100+$3.060
                      250+$2.740
                      500+$2.530
                      1000+$2.500
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT6654BHS6-5#TRMPBF
                      Newark Part No.50AK6005
                      Product RangeLT6654 Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeSeries
                      Product RangeLT6654 Series
                      Reference Voltage Min4.999V
                      Reference Voltage Max5.001V
                      Initial Accuracy0.1%
                      Temperature Coefficient20ppm/°C
                      IC Case / PackageTSOT-23
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Input Voltage Max36V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage5V
                      Voltage Reference Case StyleTSOT-23

                      Product Overview

                      LT®6654 is a small precision voltage reference that offers high accuracy, low noise, low drift, low dropout and low power. A buffered output ensures ±10mA of output drive with low output impedance and precise load regulation. This features, in combination, make the LT6654 ideal for portable equipment, industrial sensing and control applications. Its low thermal hysteresis ensures high accuracy and 1.6ppmP-P noise minimizes measurement uncertainty. Since the LT6654 can also sink current, it can operate as a low power negative voltage reference with the same precision as a positive reference. Typical applications are automotive control and monitoring, high temperature industrial, high resolution data acquisition systems, instrumentation and process control, precision regulators, medical equipment.

                      • Wide supply range of 36V
                      • Line regulation (up to 36V) is 5ppm/V maximum
                      • Low dropout voltage is 100mV maximum
                      • Load regulation at 10mA is 8ppm/mA maximum
                      • Output voltage is 5V
                      • Initial accuracy is 0.1%
                      • Temperature coefficient is 20ppm/°C
                      • 6-lead plastic TSOT-23 package
                      • –40°C to 125°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Series

                      Reference Voltage Min

                      4.999V

                      Initial Accuracy

                      0.1%

                      IC Case / Package

                      TSOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      5V

                      Product Range

                      LT6654 Series

                      Reference Voltage Max

                      5.001V

                      Temperature Coefficient

                      20ppm/°C

                      No. of Pins

                      6Pins

                      Input Voltage Max

                      36V

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      TSOT-23

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.