Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.380 |
| 10+ | $11.440 |
| 25+ | $10.400 |
| 50+ | $9.350 |
| 100+ | $8.690 |
| 250+ | $8.660 |
Product Information
Product Overview
LT6657 is a precision voltage reference that combines robust operating characteristics with extremely low drift and low noise. The high sink current capability allows operation as a negative voltage reference with the same precision as a positive reference. This part is safe under reverse battery conditions, and includes current protection when the output is short-circuited and thermal shutdown for overload conditions. A shutdown is included to allow power reduction while enabling a quick turn-on. It is widely used in application such as high temperature industrial, high resolution data acquisition systems, instrumentation and process control, automotive control and monitoring, medical equipment, shunt and negative voltage references etc.
- Initial accuracy is 0.1%
- Temperature coefficient is 1.5ppm/°C
- Output voltage noise is 0.5ppmP-P, 0.8ppmRMS
- Wide supply range to 40V
- Sources and sinks 10mA min
- Line regulation is 0.2ppm/V typ, load regulation is 2µV/mA typ
- Reverse supply protection, reverse output protection
- Low power shutdown is <lt/>4µA max, output voltage is 1.25V
- Thermal protection, can operate in shunt mode
- Operating temperature is –40°C to 125°C, packaging style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
1.249V
0.1%
MSOP
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.25V
LT6657 Series
1.251V
1.5ppm/°C
8Pins
40V
125°C
MSL 1 - Unlimited
-
MSOP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate