Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.320 |
| 10+ | $6.990 |
| 25+ | $6.120 |
| 50+ | $5.630 |
| 100+ | $5.150 |
| 250+ | $4.680 |
Product Information
Product Overview
LTC2485 is a 24bit plus sign no latency ∆Σ™ analog-to-digital converter with patented easy drive technology and I²C digital interface. The patented sampling scheme eliminates dynamic input current errors and the short comings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. It allows a wide common mode input range (0V to VCC) independent of the reference voltage. It includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset and full-scale calibration. It is widely used in application such as direct sensor digitizer, weight scales, direct temperature measurement, strain gauge transducers, instrumentation, industrial process control, DVMs and meters etc.
- Directly digitizes high impedance sensors with full accuracy
- GND to VCC input/reference common mode range
- 2-wire I²C interface, selectable 2x speed mode
- Integral nonlinearity is 2ppm of VREF typical
- Offset error is 0.5µV typical at (2.5V ≤ VREF ≤ VCC, GND ≤ IN+ = IN– ≤ VCC)
- No latency: digital filter settles in a single cycle
- Single supply operation is 2.7V to 5.5V
- Internal oscillator, six addresses available and one global address for synchronization
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential
Single
5.5V
10Pins
85°C
-
No SVHC (21-Jan-2025)
7.5SPS
2 Wire, I2C
2.7V
DFN
-40°C
Single 24-bit Sigma-Delta ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate