New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Crosspoint Switches
                                                                                                  Print Page

                                                                                                  MAX4989ETD+T

                                                                                                  CROSSPOINT SWITCH, 5.5V, TDFN-EP-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX4989ETD+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4989ETD+T
                                                                                                  Newark Part No.73Y4635
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  1,666 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.440
                                                                                                  10+$5.330
                                                                                                  25+$4.930
                                                                                                  50+$4.770
                                                                                                  100+$4.620
                                                                                                  250+$4.460
                                                                                                  500+$4.360
                                                                                                  1000+$4.290
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4989ETD+T
                                                                                                  Newark Part No.73Y4635
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Crosspoint Switch TypeInterface
                                                                                                  I/O CompatibilityCMOS
                                                                                                  Control InterfaceUSB
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Digital IC CaseTDFN-EP
                                                                                                  IC Case / PackageTDFN-EP
                                                                                                  No. of Pins14Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  MAX4989ETD+T is a bidirectional USB 2.0 hi-speed 2 of 4 crosspoint switch in 14 pin TDFN package. It has low on-capacitance and low on-resistance necessary to switch USB 2.0 low/full/hi-speed signals at data rates up to 480Mbps. This device allows any 2 of 4 USB pairs to be connected together and is configured through simple 3 input control logic interfaces. The MAX4989 operates from a single 2.7V to 5.5V supply and features an internal charge pump to permit full rail to rail swing. This device also features a high impedance shutdown mode to reduce supply current to 100nA.

                                                                                                  • On-channel -3dB bandwidth of 1GHz
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Low supply current of 1μA at VCC = 3.3V and 3μA at VCC = 5.5V
                                                                                                  • 5ohm low on-resistance, 0.5ohm on-resistance match between channels & 0.4ohm on-resistance flatness
                                                                                                  • High impedance shutdown mode
                                                                                                  • Logic inputs control signal routing
                                                                                                  • 1.8V CMOS logic compatible
                                                                                                  • Propagation delay of 120ps
                                                                                                  • Off-leakage current of ±1μA and on-leakage current of ±1μA
                                                                                                  • Off-isolation of -43dB at f = 10MHz and crosstalk of -50dB at f = 50MHz

                                                                                                  Technical Specifications

                                                                                                  Crosspoint Switch Type

                                                                                                  Interface

                                                                                                  Control Interface

                                                                                                  USB

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  IC Case / Package

                                                                                                  TDFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  I/O Compatibility

                                                                                                  CMOS

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Digital IC Case

                                                                                                  TDFN-EP

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.