2. Semiconductors - ICs
                                                                                                  3. Switches, Multiplexers & Demultiplexers
                                                                                                  4. Crosspoint Switches
                                                                                                  Print Page

                                                                                                  MAX4989ETD+T

                                                                                                  Crosspoint Switch, Interface, CMOS, 2.7V to 5.5V, -40°C to 85°C, TDFN-EP-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX4989ETD+T
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4989ETD+T
                                                                                                  Newark Part No.73Y4635
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  1,666 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7.450
                                                                                                  10+$5.840
                                                                                                  25+$5.410
                                                                                                  50+$5.180
                                                                                                  100+$4.940
                                                                                                  250+$4.710
                                                                                                  500+$4.570
                                                                                                  1000+$4.350
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX4989ETD+T
                                                                                                  Newark Part No.73Y4635
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Crosspoint Switch TypeInterface
                                                                                                  I/O CompatibilityCMOS
                                                                                                  Control InterfaceUSB
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageTDFN-EP
                                                                                                  Digital IC CaseTDFN-EP
                                                                                                  No. of Pins14Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX4989ETD+T is a bidirectional USB 2.0 hi-speed 2 of 4 crosspoint switch in 14 pin TDFN package. It has low on-capacitance and low on-resistance necessary to switch USB 2.0 low/full/hi-speed signals at data rates up to 480Mbps. This device allows any 2 of 4 USB pairs to be connected together and is configured through simple 3 input control logic interfaces. The MAX4989 operates from a single 2.7V to 5.5V supply and features an internal charge pump to permit full rail to rail swing. This device also features a high impedance shutdown mode to reduce supply current to 100nA.

                                                                                                  • On-channel -3dB bandwidth of 1GHz
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Low supply current of 1μA at VCC = 3.3V and 3μA at VCC = 5.5V
                                                                                                  • 5ohm low on-resistance, 0.5ohm on-resistance match between channels & 0.4ohm on-resistance flatness
                                                                                                  • High impedance shutdown mode
                                                                                                  • Logic inputs control signal routing
                                                                                                  • 1.8V CMOS logic compatible
                                                                                                  • Propagation delay of 120ps
                                                                                                  • Off-leakage current of ±1μA and on-leakage current of ±1μA
                                                                                                  • Off-isolation of -43dB at f = 10MHz and crosstalk of -50dB at f = 50MHz

                                                                                                  Technical Specifications

                                                                                                  Crosspoint Switch Type

                                                                                                  Interface

                                                                                                  Control Interface

                                                                                                  USB

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Digital IC Case

                                                                                                  TDFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  I/O Compatibility

                                                                                                  CMOS

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Case / Package

                                                                                                  TDFN-EP

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG