Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6010BEUR+T
Newark Part No.14AC4430
Product RangeMAX6010
Technical Datasheet
1,674 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.190 |
25+ | $1.070 |
50+ | $1.010 |
100+ | $0.950 |
250+ | $0.894 |
500+ | $0.859 |
1000+ | $0.801 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6010BEUR+T
Newark Part No.14AC4430
Product RangeMAX6010
Technical Datasheet
Voltage Reference TypeSeries
Product RangeMAX6010
Reference Voltage Min2.988V
Reference Voltage Max3.012V
Initial Accuracy0.4%
Temperature Coefficient50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Automotive Qualification Standard-
Reference Voltage3V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Series
Reference Voltage Min
2.988V
Initial Accuracy
0.4%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
3V
Product Range
MAX6010
Reference Voltage Max
3.012V
Temperature Coefficient
50ppm/°C
No. of Pins
3Pins
Input Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability