New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage References
                      Print Page

                      MAX6018AEUR18+T

                      Voltage Reference Series - Fixed, 1.8V reference, ± 16ppm/°C, SOT-23-3

                      Date/Lot Code

                      ANALOG DEVICES MAX6018AEUR18+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6018AEUR18+T
                      Newark Part No.73Y5144
                      Product RangeMAX6018
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,881 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.200
                      10+$3.480
                      25+$3.150
                      50+$3.040
                      100+$2.910
                      250+$2.610
                      500+$2.460
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX6018AEUR18+T
                      Newark Part No.73Y5144
                      Product RangeMAX6018
                      Technical Datasheet

                      Data Sheet

                      Voltage Reference TypeSeries - Fixed
                      Product RangeMAX6018
                      Reference Voltage Min1.7964V
                      Reference Voltage Max1.8036V
                      Initial Accuracy0.2%
                      Temperature Coefficient± 16ppm/°C
                      IC Case / PackageSOT-23
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Input Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Reference Voltage1.8V
                      Voltage Reference Case StyleSOT-23

                      Product Overview

                      The MAX6018AEUR18+T is a precision, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal voltage reference operates with an input voltage ranging from (VOUT + 200mV) to 5.5V and 1.8V fixed output voltage. MAX6018AEUR18+T voltage reference consumes less than 5µA maximum of supply current and can source and sink up to 1mA of load current. It offers a supply current that is virtually independent of supply voltage (with only 0.1µA/V variation with supply voltage) and do not require an external resistor. The device has an initial accuracy of 0.2% and temperature drift of ±16ppm/°C. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for two cell alkaline battery monitoring systems.

                      • Operating temperature range from -40°C to 85°C
                      • Maximum line regulation is 275μV/V at 1mA source current
                      • Maximum load regulation is 800μV/mA
                      • Supply voltage range from 2V to 5.5V
                      • Quiescent supply current is 3μA at TA = 25°C
                      • Maximum low dropout voltage is 200mV at 1mA load current

                      Applications

                      Power Management, Portable Devices, Industrial, Automation & Process Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Voltage Reference Type

                      Series - Fixed

                      Reference Voltage Min

                      1.7964V

                      Initial Accuracy

                      0.2%

                      IC Case / Package

                      SOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Reference Voltage

                      1.8V

                      Product Range

                      MAX6018

                      Reference Voltage Max

                      1.8036V

                      Temperature Coefficient

                      ± 16ppm/°C

                      No. of Pins

                      3Pins

                      Input Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Voltage Reference Case Style

                      SOT-23

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.