Need more?
Quantity | Price |
---|---|
1+ | $3.330 |
10+ | $2.510 |
25+ | $2.290 |
50+ | $2.180 |
100+ | $2.060 |
250+ | $1.950 |
500+ | $1.890 |
1000+ | $1.840 |
Product Information
Product Overview
The MAX6070BAUT30+T is a low noise, high precision series voltage reference in 6 pin SOT-23 package. This low drift device provides a 1/f noise voltage of only 4.6µVP-P at an output voltage of 3V with a temperature drift of ±2ppm/°C. It consumes 150µA of supply current and can sink and source up to 10mA of load current. The low drift and low noise specifications enable enhanced system accuracy, making this device ideal for high precision industrial applications. The MAX6070BAUT30+T offer a noise filter option for wideband applications. This device widely used in precision instrumentation, precision current sources and high resolution ADCs, DACs.
- Supply voltage range from 3.2V to 5.5V
- Operating temperature range from -40°C to 125°C
- High initial accuracy of 0.08%
- Ripple rejection of 80dB
- Line regulation of 90µV/V at 25°C
- Load regulation of 90µV/mA at 10mA sink and source current
- Low supply current reduces power consumption
- Filter option lowers high frequency noise
- Long term stability is 40ppm/1000 hours at TA = +25°C
- Filter option lowers high frequency noise
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
2.9992V
0.08%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3V
MAX6070
3.0008V
± 2ppm/°C
6Pins
5.5V
125°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate