Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.240 |
| 25+ | $1.130 |
| 50+ | $1.060 |
| 100+ | $1.000 |
| 250+ | $0.940 |
| 500+ | $0.904 |
| 1000+ | $0.875 |
Product Information
Product Overview
The MAX6101EUR+T is a low cost, low dropout, micropower voltage reference in 3 pin SOT-23 package. This three terminal device features a curvature correction circuit and laser trimmed, thin film resistors that result in a temperature coefficient of ±75ppm/°C and an initial accuracy of 0.4%. This series mode voltage reference draw only 90μA of supply current and can source 5mA and sink 2mA of load current. It offers a supply current that is virtually independent of the supply voltage (with only a 4μA/V variation with supply voltage) and do not require an external resistor. It is an internal compensated device which does not require an external compensation capacitor and are stable with load capacitance. Eliminating the external compensation capacitor saves valuable board area in space critical applications. The low dropout voltage, independent supply voltage and ultra low supply current makes this device ideal for battery operated and high performance low voltage systems.
- Output voltage of 1.25V
- High output current
- Supply voltage range from 2.5V to 12.6V
- Operating temperature range from -40°C to 85°C
- Stable with capacitive loads
- Maximum load regulation is 0.9mV/mA at 5mA source current and 3mV/mA at 2mA sink current
- Noise voltage is 13μVP-P at 0.1Hz to 10Hz
- Cell Phones; Hard Disk Drivel Notebook Computers; PDAs, GPSs, DMMs; Portable Battery-Powered Systems
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
1.245V
0.4%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
1.25V
MAX6101
1.255V
± 75ppm/°C
3Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate