
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.470 |
| 5+ | $30.280 |
| 10+ | $27.080 |
| 25+ | $25.490 |
| 50+ | $24.610 |
| 100+ | $23.720 |
Product Information
Product Overview
The MAX6350CSA+ is a low-noise, precision Voltage Reference with extremely low, 0.5ppm/°C typical temperature coefficients and excellent, ±0.02% initial accuracy. These devices feature buried-Zener technology for lowest noise performance. Load-regulation specifications are guaranteed for source and sink currents up to 15mA. Excellent line and load regulation and low output impedance at high frequencies make them ideal for high-resolution data-conversion systems up to 16 bits. The MAX6350 is set for a 5V output.
- ±15mA Output source and sink current
- Industry-standard pinout
- Excellent transient response
- Low, 30ppm/1000h long-term stability
- Stable for all capacitive loads
Applications
Test & Measurement, Metering, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.999V
0.02%
SOIC
Surface Mount
0°C
-
No SVHC (04-Feb-2026)
5V
MAX6350
5.001V
± 0.5ppm/°C
8Pins
36V
70°C
MSL 1 - Unlimited
-
SOIC
Technical Docs (2)
Alternatives for MAX6350CSA+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
