Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.170 |
| 25+ | $2.040 |
| 50+ | $1.950 |
| 100+ | $1.880 |
| 250+ | $1.800 |
| 500+ | $1.720 |
| 1000+ | $1.670 |
Product Information
Product Overview
MAX6503UKN005+T is a low-cost, micropower fully integrated temperature switch which asserts a logic signal when their die temperature crosses a factory-programmed threshold. This device features two on-chip, temperature-dependent voltage references and a comparator. It has an active-low, open-drain output intended to interface with a microprocessor (µP) reset input. MAX6503 is offered with cold-temperature thresholds (-45°C to +15°C), asserting when the temperature is below the threshold. Application includes µP temperature monitoring in high-speed, computers, temperature control, temperature alarms, fan control.
- No external components required, low cost
- Pin-selectable 2°C or 10°C hysteresis
- Open-drain output
- Supply voltage range from 2.7 to 5.5V (VCC = +2.7V to +5.5V, TA = +25°C)
- 30µA supply current typical (VCC = +2.7V to +5.5V, TA = +25°C)
- Temperature threshold accuracy range from -6 to +6°C (-45°C to -25°C, VCC = +2.7V to +5.5V)
- 0.3V maximum output voltage low ISINK = 1.2mA, VCC <gt/> 2.7V, TA = +25°C)
- 10nA typical open-drain output leakage current (active-low VTUNDER = 5.5V)
- 0.8V x VCC minimum HYST input threshold (VCC = +2.7V to +5.5V, TA = +25°C)
- 5 pin SOT23 package, operating temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 0.5°C
± 0.5°C
-55°C
125°C
SOT-23
2.7V
1Channels
-
135°C
-
-
Digital
± 4°C
-55°C
125°C
SOT-23
5Pins
5.5V
-
-55°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate