Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $6.490 |
| 25+ | $5.860 |
| 50+ | $5.230 |
| 100+ | $5.090 |
| 250+ | $5.040 |
Product Information
Product Overview
REF02 is a precision voltage reference. It provide a stable 10.0V, 5V, or 2.5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. It is widely used in application such as precision data systems, high resolution converters, industrial process control systems, precision instruments, military and aerospace applications.
- Output voltage is 5V, temperature coefficient is 20ppm/°C
- Output adjustment range is ±6%
- Initial accuracy is ±25mV, ±0.5 %
- Low noise is 30µV p-p typ
- Input voltage range is 7V to 36V
- Low supply current is 1.0mA typ
- High load-driving capability is 10mA max
- Temperature output function
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series
4.975V
25mV
DIP
Through Hole
-40°C
-
-
DIP
REF02 Series
5.025V
10ppm/°C
8Pins
36V
85°C
No SVHC (21-Jan-2025)
5V
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate