Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerANAREN
Manufacturer Part NoA1101R09C00GM
Newark Part No.92T1019
Technical Datasheet
RF ModulationFM
Data Rate Max1.22Kbps
Frequency Max928MHz
Sensitivity dBm-112dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power10dBm
Module InterfaceSerial
Supply Current15mA
RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A1101R09C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.
- Ultra small package size 9mm x 12mm x 2.5mm
- Impedance controlled multi-layer PCB
- SPI Interface
- RoHS Compliant
- LGA Footprint
- Low Power Consumption
- Regulatory compliance for ETSI
- Digital RSSI output
- Programmable channel filter bandwidth
- Programmable output power up to +12 dBm
- High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
- Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
- Separate 64-byte RX and TX data FIFOs
- Fast startup time: 240us from SLEEP to Rx or Tx mode
- Data Rate: 0.6 – 600 Kbit/Sec
- Sleep state: 0.2uA
- Idle State: 1.7mA
- Suitable for frequency hopping and multichannel systems
Applications
Embedded Design & Development
Technical Specifications
RF Modulation
FM
Frequency Max
928MHz
Supply Voltage Min
1.8V
Transmit Power
10dBm
Supply Current
15mA
Product Range
-
Data Rate Max
1.22Kbps
Sensitivity dBm
-112dBm
Supply Voltage Max
3.6V
Module Interface
Serial
RF Transceiver Applications
Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
