2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  A1101R09C00GM

                                                                                                  Radio Module, CC1101 Transceiver Chip, Surface Mount, 902-928 MHz

                                                                                                  ANAREN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANAREN A1101R09C00GM
                                                                                                  ManufacturerANAREN
                                                                                                  Manufacturer Part NoA1101R09C00GM
                                                                                                  Newark Part No.92T1019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 33 week(s)

                                                                                                  Product Information

                                                                                                  ANAREN
                                                                                                  ManufacturerANAREN
                                                                                                  Manufacturer Part NoA1101R09C00GM
                                                                                                  Newark Part No.92T1019
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFM
                                                                                                  Data Rate Max1.22Kbps
                                                                                                  Frequency Max928MHz
                                                                                                  Sensitivity dBm-112dBm
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power10dBm
                                                                                                  Module InterfaceSerial
                                                                                                  Supply Current15mA
                                                                                                  RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The A1101R09C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.

                                                                                                  • Ultra small package size 9mm x 12mm x 2.5mm
                                                                                                  • Impedance controlled multi-layer PCB
                                                                                                  • SPI Interface
                                                                                                  • RoHS Compliant
                                                                                                  • LGA Footprint
                                                                                                  • Low Power Consumption
                                                                                                  • Regulatory compliance for ETSI
                                                                                                  • Digital RSSI output
                                                                                                  • Programmable channel filter bandwidth
                                                                                                  • Programmable output power up to +12 dBm
                                                                                                  • High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
                                                                                                  • Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
                                                                                                  • Separate 64-byte RX and TX data FIFOs
                                                                                                  • Fast startup time: 240us from SLEEP to Rx or Tx mode
                                                                                                  • Data Rate: 0.6 – 600 Kbit/Sec
                                                                                                  • Sleep state: 0.2uA
                                                                                                  • Idle State: 1.7mA
                                                                                                  • Suitable for frequency hopping and multichannel systems

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FM

                                                                                                  Frequency Max

                                                                                                  928MHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Transmit Power

                                                                                                  10dBm

                                                                                                  Supply Current

                                                                                                  15mA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  1.22Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -112dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  Serial

                                                                                                  RF Transceiver Applications

                                                                                                  Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG