Print Page
LCM300Q-T-4
AC/DC Front End Power Supply, Medical, Adjustable, Fixed, 90 V, 264 V, 1, 310 W, 24 V RoHS Compliant: Yes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300Q-T-4
Newark Part No.52Y1001
Product RangeLCM300 Series
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.050 |
| 5+ | $230.030 |
| 10+ | $226.420 |
| 25+ | $215.580 |
| 50+ | $207.150 |
| 100+ | $203.540 |
Price for:Each
Minimum: 1
Multiple: 1
$236.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLCM300Q-T-4
Newark Part No.52Y1001
Product RangeLCM300 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max310W
Output Voltage Nom24V
Output Current Max12.5A
Output Current Max12.5A
Product RangeLCM300 Series
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Output Current Max
12.5A
Input Voltage VAC
90V AC to 264V AC
No. of Outputs
1 Output
Output Power Max
310W
Output Current Max
12.5A
Product Range
LCM300 Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate