Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoB100520313
Newark Part No.70AK6463
Product RangeBU3 M28 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $20.280 |
50+ | $18.610 |
100+ | $17.240 |
250+ | $16.180 |
500+ | $15.270 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoB100520313
Newark Part No.70AK6463
Product RangeBU3 M28 Series
Technical Datasheet
Supply Voltage VAC220V
Supply Voltage VDC-
TonesPulse
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP54
Product RangeBU3 M28 Series
Resonant Frequency3.5kHz
Current Consumption20mA
External Depth56mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
220V
Tones
Pulse
IP / NEMA Rating
IP54
Resonant Frequency
3.5kHz
External Depth
56mm
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
90dBA
Product Range
BU3 M28 Series
Current Consumption
20mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate