Audio Signal Indicator Units :

266 Products Found

Newark provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
Accessory Type
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
27C8407

RoHS

Each
1+$23.850
-
12V
2 Tone
122dB
-
-
-
-
1A
245mm
-
-
27C4245
Each
1+$2,042.780
5+$1,838.500
10+$1,736.350
25+$1,701.630
50+$1,666.900
-
-
Multiple
110dB
Transducer, Tone Generator
-
-
-
-
-
-
-
47T4095

Date/Lot Code

Each
1+$104.410
5+$98.380
10+$92.340
25+$91.210
50+$90.080
More Pricing...
30V
30V
Continuous
83dB
-
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
92F6380
Each
1+$213.590
5+$201.410
10+$192.340
25+$181.060
50+$169.140
120V
-
Continuous
103dBA
-
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+$163.240
-
30V
Continuous
75dB
-
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$388.610
5+$366.430
10+$349.930
25+$329.420
50+$307.740
-
24V
Continuous
101dBA
-
-
877 Series
-
160mA
84mm
-
-
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+$47.570
5+$44.020
10+$41.920
25+$39.550
50+$36.590
More Pricing...
-
-
-
92dB
-
-
-
-
-
-
-
-
84C6385

RoHS

Each
1+$36.060
5+$35.080
10+$33.420
25+$32.750
50+$32.090
More Pricing...
24V
-
Buzzer
80dB
-
-
-
2kHz
7mA
-
-20°C
55°C
31C8038
Each
1+$2,044.450
5+$2,003.570
10+$1,962.670
25+$1,921.790
50+$1,880.900
120V
-
Multiple
120dB
-
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+$224.090
5+$219.610
10+$215.130
25+$210.650
50+$206.160
-
24V
Multiple
87dB
-
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

Each
1+$23.610
5+$22.320
10+$20.840
25+$19.420
50+$17.870
More Pricing...
24V
24V
Continuous, Pulse
85dB
-
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
15P1091

RoHS

Each
1+$23.610
5+$22.320
10+$20.840
25+$19.420
50+$17.870
More Pricing...
12V
12V
Continuous
90dB
-
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
79R4855

RoHS

Each
1+$489.330
5+$479.540
10+$469.760
25+$459.970
50+$450.190
-
24V
Multiple
90dB
-
IP54
-
-
-
79.5mm
-10°C
50°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$240.090
5+$226.380
10+$216.200
25+$203.520
50+$190.120
120V
-
Continuous
88dBA
-
-
340 Series
-
62mA
102mm
-
-
16C7119

RoHS

Date/Lot Code

Each
1+$307.680
5+$290.120
10+$277.050
25+$260.810
50+$243.650
48V
48V
Siren
90dB
-
IP66, NEMA 4X, NEMA 12
XVB Series
2.8kHz
15mA
70mm
-25°C
50°C
76AK3481

RoHS

Each
1+$79.290
5+$77.700
10+$76.120
25+$74.530
50+$72.950
More Pricing...
-
24V
4 Tone
92dB
-
-
LR10 Series
4.032kHz
-
39.5mm
-20°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$330.270
5+$289.000
10+$239.450
25+$214.680
50+$198.170
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$351.780
5+$307.800
10+$255.040
25+$228.650
50+$211.070
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6572

RoHS

Date/Lot Code

Each
1+$306.000
5+$267.760
10+$221.860
25+$198.900
50+$183.600
230V
-
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
82AK1427

RoHS

Date/Lot Code

Each
1+$92.190
-
30V
2 Tone
92dB
-
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
74AK6567

RoHS

Date/Lot Code

Each
1+$244.220
5+$213.700
10+$177.060
25+$158.750
50+$146.530
-
24V
Adjustable
89dB
-
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$307.860
5+$269.380
10+$223.190
25+$200.110
50+$184.720
More Pricing...
-
24V
Adjustable
89dB
-
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6571

RoHS

Date/Lot Code

Each
1+$281.430
5+$246.250
10+$204.040
25+$182.930
50+$168.860
230V
-
Adjustable
97dB
-
IP20, IP65
Harmony Series
-
100mA
50.1mm
0°C
50°C
33AK7668
BANNER ENGINEERING
Each
1+$121.270
-
-
-
-
-
-
-
-
-
-
-
-
74AK6570

RoHS

Date/Lot Code

Each
1+$286.360
5+$250.560
10+$207.610
25+$186.140
50+$171.820
-
24V
Adjustable
97dB
-
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
1-25 of 266 items
of 11 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB